
16-bit, 100 kSPS Analog-to-Digital Converter with a single-channel, parallel interface. Features 1.75 LSB differential nonlinearity and 2 LSB integral nonlinearity. Operates from a 4.75V to 5.25V supply, with a maximum power dissipation of 100mW. Packaged in a 16-lead SOIC for surface mounting, with tin/lead contact plating.
Analog Devices AD976BRRL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 1.75LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 100KS/s |
| Signal to Noise Ratio (SNR) | 85dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD976BRRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
