The AD976BRSRL is a 16-bit successive approximation analog-to-digital converter from Analog Devices. It operates over a supply voltage of 5V and has a maximum operating temperature of 85 degrees Celsius. The device is available in an SSOP28 package and features a wide analog input voltage range of -10V to 10V. The AD976BRSRL is designed for industrial applications and is suitable for use in environments with high temperatures.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD976BRSRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD976BRSRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.