16-bit, 100 kSPS Analog-to-Digital Converter with single-ended input and parallel interface. Features 16-bit resolution, 100 kSPS sampling rate, and 85dB Signal-to-Noise Ratio. Integral Nonlinearity is 3LSB, Differential Nonlinearity is 2LSB. Operates from a 4.75V to 5.25V supply, with a maximum power dissipation of 100mW. Packaged in a PDIP with tin, matte contact plating, suitable for through-hole mounting.
Sign in to ask questions about the Analog Devices AD976CNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD976CNZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 2LSB |
| Height | 4.95mm |
| Input Capacitance | 22pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 36.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Signal to Noise Ratio (SNR) | 85dB |
| Supply Type | Analog, Digital |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD976CNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.