
IC PARALLEL, WORD INPUT LOADING, 0.011 us SETTLING TIME, 14-BIT DAC, PQFP48, MS-026BBC, LQFP-48, Digital to Analog Converter
Sign in to ask questions about the Analog Devices AD9772AAST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9772AAST technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 160MS/s |
| Integral Nonlinearity (INL) | 3.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Resolution | 14b |
| RoHS Compliant | No |
| Settling Time | 0.011us |
| Signal to Noise Ratio (SNR) | 71dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9772AAST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.