
14-bit digital-to-analog converter (DAC) featuring a 160 MS/s conversion rate and 2x interpolation filter. This single-channel DAC offers a parallel interface, differential output, and a settling time of 11ns. Operating with a 3.3V supply, it achieves 71dB SNR and 3.5 LSB integral nonlinearity. Packaged in a QFP with tin, matte contact plating, this component operates from -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD9772AASTZRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9772AASTZRL technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 160MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 3.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 1.25V |
| Min Output Voltage | 100mV |
| Max Power Dissipation | 272mW |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 272mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 160MS/s |
| Series | TxDAC+® |
| Settling Time | 11ns |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9772AASTZRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
