The AD9772AST is a 14-bit digital-to-analog converter with a nominal supply voltage of 3V and a temperature grade of industrial. It is packaged in a plastic LQFP-48 package and has 48 terminals. The device operates over a temperature range of -40 to 85°C. The AD9772AST is a single-function device with 14-bit resolution.
Sign in to ask questions about the Analog Devices AD9772AST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9772AST technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 14 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9772AST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.