
Dual 12-bit, 1 GSPS digital-to-analog converter featuring a 1GS/s conversion rate and parallel interface. This IC offers two DAC channels with a unipolar output polarity and a differential output. It operates from a 3.3V supply voltage, with a maximum power dissipation of 300mW. The component is housed in a QFP package with tin, matte contact plating, suitable for surface mounting. Integral nonlinearity is specified at 0.6 LSB, and it operates within a temperature range of -40°C to 85°C.
Analog Devices AD9776BSVZ technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1GS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 0.6LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 300mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1GS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9776BSVZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
