
Dual 12-bit digital-to-analog converter (DAC) with a 1 GSPS conversion rate. Features 0.6 LSB integral nonlinearity and supports parallel, SPI, and serial interfaces. Operates from a 3.13V to 3.47V supply voltage with a maximum power dissipation of 300mW. Packaged in a QFP for surface mounting, this component is RoHS compliant and suitable for a wide operating temperature range of -40°C to 85°C.
Analog Devices AD9776BSVZRL technical specifications.
| Package/Case | QFP |
| Conversion Rate | 1GS/s |
| Integral Nonlinearity (INL) | 0.6LSB |
| Interface | Parallel, SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1GS/s |
| Series | AD9776 |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9776BSVZRL to view detailed technical specifications.
No datasheet is available for this part.
