
16-bit dual TxDAC+® digital-to-analog converter with a 400MS/s conversion rate. Features a parallel interface, differential output, and 16b resolution. Operating supply voltage is 3.3V, with a maximum power dissipation of 410mW. Integral nonlinearity is 6LSB, and signal-to-noise ratio is 79dB. Surface mountable in a QFP package with tin, matte contact plating.
Sign in to ask questions about the Analog Devices AD9777BSVZRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9777BSVZRL technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 400MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 100mV |
| Max Power Dissipation | 410mW |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 410mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 400MS/s |
| Series | TxDAC+® |
| Settling Time | 11ns |
| Signal to Noise Ratio (SNR) | 79dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9777BSVZRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
