
Dual 14-bit, 1 GSPS digital-to-analog converter featuring a 1GS/s conversion rate and dual DAC channels. This IC offers a parallel and SPI interface, with a differential output. Operating from a 3.3V supply, it boasts 1.5 LSB integral nonlinearity and a maximum power dissipation of 300mW. Packaged in a QFP with tin, matte contact plating, this component operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Analog Devices AD9778ABSVZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9778ABSVZ technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1GS/s |
| Differential Output | Yes |
| Evaluation Kit | Yes |
| Height | 1mm |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel, SPI |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Input Voltage | 1.2V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 1GS/s |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9778ABSVZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
