
Dual 14-bit, 1 GSPS digital-to-analog converter (DAC) featuring a 1GS/s conversion rate and differential output. Offers parallel, SPI, and serial interface options with 1.5 LSB integral nonlinearity. Operates from a 3.13V to 3.47V supply, with a maximum power dissipation of 300mW. Packaged in QFP with tin, matte contact plating, this RoHS compliant component is available on tape and reel.
Sign in to ask questions about the Analog Devices AD9778ABSVZRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9778ABSVZRL technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1GS/s |
| Differential Output | Yes |
| Evaluation Kit | Yes |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel, SPI, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.2V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 1GS/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9778ABSVZRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
