
Dual 14-bit Digital-to-Analog Converter (DAC) with a 1 GSPS conversion rate. Features a parallel interface and differential output. Operates with a 3.3V supply voltage and offers 1LSB integral nonlinearity. Housed in a QFP package with tin, matte contact plating, this component supports a temperature range of -40°C to 85°C.
Analog Devices AD9778BSVZ technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1GS/s |
| Differential Output | Yes |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Input Voltage | 1.2V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Number of Bits | 14 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 90 |
| Packaging | Tray |
| Power Dissipation | 300mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 1GS/s |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9778BSVZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
