
Dual 14-bit, 1 GSPS digital-to-analog converter (DAC) featuring a 1GS/s conversion rate and 14-bit resolution. This integrated circuit offers dual DAC channels with a differential output and supports parallel, SPI, and serial interfaces. Operating with a 3.3V supply voltage, it boasts an integral nonlinearity of 1 LSB and a maximum power dissipation of 300mW. Packaged in a QFP with tin, matte contact plating, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD9778BSVZRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9778BSVZRL technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1GS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel, SPI, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.2V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Number of Bits | 14 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 1GS/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9778BSVZRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
