16-bit successive approximation analog-to-digital converter (ADC) with a 100 kSPS sampling rate. Features serial I/O for data transfer. Operates from a 5V supply voltage and accepts analog input signals from -10V to +10V. Housed in a 20-terminal, 7.5mm width x 12.8mm length PDSO package. Industrial temperature grade, with an operating range from -40°C to +85°C.
Sign in to ask questions about the Analog Devices AD977ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD977ARZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD977ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.