
16-bit Analog-to-Digital Converter (ADC) with a 200 kS/s sampling rate and 85dB Signal-to-Noise Ratio (SNR). Features single-ended input type with a voltage range of 2.3V to 2.7V. Offers serial and parallel interface options, including SPI. Integral Nonlinearity (INL) and Differential Nonlinearity (DNL) are both 3LSB. Packaged in SOIC for tape and reel deployment, operating from -40°C to 85°C with a maximum power dissipation of 94.5mW.
Sign in to ask questions about the Analog Devices AD977ARZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD977ARZ-REEL technical specifications.
| Package/Case | SOIC |
| Differential Nonlinearity | 3LSB |
| Input Capacitance | 40pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Serial, Parallel, SPI |
| Lead Free | Contains Lead |
| Max Input Voltage | 2.7V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 94.5mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 2 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 100mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 85dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD977ARZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
