
The AD977CN is a 16-bit analog-to-digital converter with a single channel and a sampling rate of 100,000 samples per second. It operates within a supply voltage range of 4.75 to 5.25 volts and is packaged in a DIP-20 format. The device is designed for through-hole mounting and has a power dissipation of 100 milliwatts. The AD977CN is not RoHS compliant.
Sign in to ask questions about the Analog Devices AD977CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD977CN technical specifications.
| Package/Case | N |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 100mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 100000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD977CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
