
Dual 12-bit Digital-to-Analog Converter (DAC) with a 500 MS/s sampling rate. Features LVDS and parallel interfaces, offering a 600 MS/s conversion rate. Includes differential output and a 12-bit resolution. Operates with a 3.3V supply voltage and a temperature range of -40°C to 85°C. Packaged in an LFCSP EP with tin matte contact plating.
Analog Devices AD9780BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 600MS/s |
| Differential Output | Yes |
| Height | 0.95mm |
| Integral Nonlinearity (INL) | 0.25LSB |
| Interface | LVDS, Parallel, SPI |
| Lead Free | Contains Lead |
| Length | 10.1mm |
| Max Input Voltage | 1.2V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Packaging | Tray |
| Power Dissipation | 462.3mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500MS/s |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9780BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
