
Dual 16-bit Digital-to-Analog Converter (DAC) with a 500 MS/s sampling rate and LVDS interface. Features 2 DAC channels, 16-bit resolution, and a 600 MS/s conversion rate. Operates with a 3.3V supply voltage, consuming 55mA supply current and dissipating up to 462.3mW. Integral nonlinearity is 4 LSB, with a maximum input voltage of 1.2V. Housed in an LFCSP EP package with tin, matte contact plating, operating from -40°C to 85°C.
Analog Devices AD9783BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 600MS/s |
| Height | 0.83mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | LVDS, Parallel, Serial, SPI |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Input Voltage | 1.2V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 315mW |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 462.3mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500MS/s |
| Series | AD9783 |
| Supply Current | 55mA |
| Supply Type | Analog, Digital |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9783BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
