
Dual 12-bit, 800 MSPS DAC with a 32-bit complex NCO for specialized analog applications. Features a parallel and serial interface, differential output, and unipolar output polarity. Operates from a 3.13V to 3.47V supply, with a maximum power dissipation of 450mW. Housed in a QFP package with tin, matte contact plating, this RoHS compliant component offers 0.3 LSB integral nonlinearity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9785BSVZRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9785BSVZRL technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 800MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 0.3LSB |
| Interface | Parallel, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.2V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 800MS/s |
| Series | TxDAC® |
| Settling Time | 20us |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9785BSVZRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
