The AD9786BSV is a 16-bit digital-to-analog converter with an industrial temperature range of -40°C to 85°C. It features a quad configuration with 80 terminals and a JEDEC package code of S-PQFP-G80. The device operates at a nominal supply voltage of 3.3V and has a temperature grade of industrial. The AD9786BSV is packaged in a 12mm x 12mm TFQFP with a 0.55mm square pitch.
Sign in to ask questions about the Analog Devices AD9786BSV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9786BSV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9786BSV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.