
The AD9786BSVRL is a 16-bit digital-to-analog converter with a conversion rate of 500MS/s. It features a parallel interface and is packaged in a TQFP-80 package. The device operates over a temperature range of -40 to 85°C and is supplied with a voltage between 3.1V and 3.5V. The AD9786BSVRL is not RoHS compliant and contains lead in its contact plating.
Sign in to ask questions about the Analog Devices AD9786BSVRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9786BSVRL technical specifications.
| Package/Case | TQFP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 500MS/s |
| Integral Nonlinearity (INL) | 0.6LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9786BSVRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
