
16-bit, 500 MSPS Digital-to-Analog Converter (DAC) with a single channel and parallel interface. Features a 500 MS/s conversion rate, 200 Mbps data rate, and differential output. Offers 0.6 LSB integral nonlinearity and operates from a 3.1V to 3.5V supply. Packaged in a QFP with tin, matte contact plating, this RoHS compliant component is suitable for a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices AD9786BSVZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9786BSVZ technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 500MS/s |
| Data Rate | 200Mbps |
| Differential Output | Yes |
| Input Type | PARALLEL |
| Integral Nonlinearity (INL) | 0.6LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Input Voltage | 1.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500MS/s |
| Series | TxDAC+® |
| Supply Current | 50mA |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9786BSVZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
