
Dual 14-bit, 800 MSPS DAC with integrated 32-bit complex NCO. Features a parallel interface, differential output, and unipolar output polarity. Operates from a 3.13V to 3.47V supply with a maximum power dissipation of 450mW. Integral nonlinearity is 1 LSB. Packaged in a QFP with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9787BSVZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9787BSVZ technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 800MS/s |
| Differential Output | Yes |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Nominal Supply Current | 0pA |
| Number of Bits | 14 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 450mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 800MS/s |
| Series | TxDAC+® |
| Settling Time | 20us |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9787BSVZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
