
Dual 14-bit, 800 MSPS DAC with a low-power 32-bit complex NCO. Features include a 14-bit resolution, 800 MS/s conversion rate, and differential output. Operates with a 3.3V supply voltage and offers parallel and serial interfaces. Packaged in QFP with tin, matte contact plating, this component is RoHS compliant and suitable for a wide temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9787BSVZRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9787BSVZRL technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 800MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Number of Bits | 14 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 800MS/s |
| Series | TxDAC® |
| Settling Time | 20us |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9787BSVZRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
