
Analog Devices AD9789BBC technical specifications.
| Package/Case | BGA |
| Contact Plating | Tin, Lead |
| Conversion Rate | 2.4GS/s |
| Differential Output | Yes |
| Interface | LVDS, Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.2V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.7W |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.14V |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 189 |
| Packaging | Tray |
| Power Dissipation | 1.7W |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 2.4GS/s |
| Settling Time | 13ns |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9789BBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
