
High-performance 14-bit digital-to-analog converter (DAC) operating at a 2.4GS/s conversion rate. Features include a differential output, serial and LVDS/parallel interface options, and 4-channel signal processing. This integrated circuit (IC) is housed in a BGA package with tin/lead contact plating and operates within a supply voltage range of 3.14V to 3.47V. Maximum power dissipation is 1.7W, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Contact Plating | Tin, Lead |
| Conversion Rate | 2.4GS/s |
| Differential Output | Yes |
| Interface | Serial, LVDS, Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.2V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.7W |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.14V |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.7W |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 2.4GS/s |
| Settling Time | 13ns |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
