
14-bit, 2.4GS/s RF Digital-to-Analog Converter (DAC) featuring 4-channel signal processing. This integrated circuit offers a serial, LVDS, and parallel interface with a differential output. Operating with analog and digital supply voltages between 3.14V and 3.47V, it has a maximum power dissipation of 1.7W. The BGA package with copper, tin, and silver contact plating ensures reliable performance across an operating temperature range of -40°C to 85°C.
Analog Devices AD9789BBCZRL technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Conversion Rate | 2.4GS/s |
| Differential Output | Yes |
| Interface | Serial, LVDS, Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.2V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.7W |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.14V |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.7W |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 2.4GS/s |
| Settling Time | 13ns |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9789BBCZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
