The AD9802JST is a 48-pin quad quad op-amp from Analog Devices, featuring a commercial temperature grade and a supply voltage range of 3V to 3.5V. It is packaged in a 7mm x 7mm TQFP-48 plastic package. The device operates over a temperature range of 0°C to 70°C and has a single function. The AD9802JST is suitable for use in consumer applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9802JST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9802JST technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 3.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9802JST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.