
Complete 10-Bit, 18 MHz CCD Signal Processor
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9804AJSTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9804AJSTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Nominal Supply Current | 28mA |
| Operating Supply Current | 28mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 85mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 18MS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9804AJSTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
