
Analog Devices AD9804AJSTZRL technical specifications.
| Package/Case | LQFP |
| Input Type | SINGLE-ENDED |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Nominal Supply Current | 28mA |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Current | 28mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 85mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 18MS/s |
| Series | AD9804 |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9804AJSTZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
