IC SPECIALTY TELECOM CIRCUIT, PQFP44, PLASTIC, MQFP-44, Telecom IC:Other
Sign in to ask questions about the Analog Devices AD9816JS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9816JS technical specifications.
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Operating Supply Current | 84mA |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 6000KS/s |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD9816JS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.