The AD9816JSRL is a commercial-grade telecom IC with a nominal supply voltage of 5V. It features 44 terminals and operates within a temperature range of 0 to 70 degrees Celsius. The device is packaged in a 10mm x 10mm quad flatpack with a pin count of 44. It is designed for commercial applications.
Analog Devices AD9816JSRL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.