
14-bit CCD/CIS signal processor featuring a 15MS/s sampling rate. This integrated circuit offers a 3-channel input with a single-ended input type and a 14-bit resolution. It operates from a 5V supply voltage with a maximum power dissipation of 450mW. The device is housed in a SSOP package for surface mounting, with dimensions of 10.2mm length, 5.3mm width, and 1.75mm height. Interface options include serial (3-wire) and parallel.
Sign in to ask questions about the Analog Devices AD9822JRSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9822JRSZ technical specifications.
| Package/Case | SSOP |
| Differential Nonlinearity | 0.65LSB |
| Height | 1.75mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | -5LSB |
| Interface | Serial, 3-WIRE, Parallel |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.35V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Channels | 3 |
| Number of Converters | 1 |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 380mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 15MS/s |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9822JRSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
