Analog Devices AD9822JRSZRL technical specifications.
| Package/Case | SSOP |
| Differential Nonlinearity | 0.65LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | -5LSB |
| Interface | Serial, 3-WIRE, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.35V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Channels | 3 |
| Number of Converters | 1 |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 380mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 15MS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9822JRSZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.