The AD9826KRSRL is a 3-channel parallel interface IC from Analog Devices, operating within a temperature range of -40°C to 85°C. It has a maximum supply voltage of 5.25V and a minimum supply voltage of 3V. The IC is packaged in a 5.30 MM SSOP-28 package and is designed for surface mount applications. It is not RoHS compliant.
Sign in to ask questions about the Analog Devices AD9826KRSRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9826KRSRL technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 30MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9826KRSRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.