16-bit imaging signal processor featuring a 15MS/s sampling rate and 0.5LSB differential nonlinearity. This specialized IC offers a 3-channel, single-ended input with serial and parallel interface options. Operating from a 5V supply, it has a maximum power dissipation of 400mW and is housed in a 10.34mm x 7.9mm x 1.79mm SSOP package with tin, matte contact plating. Suitable for surface mounting, this RoHS compliant component operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Analog Devices AD9826KRSZRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9826KRSZRL technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.5LSB |
| Height | 1.79mm |
| Input Type | SINGLE-ENDED |
| Interface | Serial, 3-WIRE, Parallel |
| Lead Free | Contains Lead |
| Length | 10.34mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Channels | 3 |
| Number of Converters | 1 |
| Operating Supply Current | 80mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 15MS/s |
| Width | 7.9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9826KRSZRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
