
Direct Digital Synthesizer (DDS) with a 50MHz bandwidth and 10-bit resolution. Features a single 10-bit DAC, parallel control interface, and a conversion rate of 50,000 kS/s. Operates with a supply voltage range of 4.75V to 5.25V, with a typical supply current of 60mA. Packaged in a 48-pin LQFP with tin, matte contact plating, suitable for surface mounting. Offers a signal-to-noise ratio of 50dB and operates across a temperature range of -40°C to 85°C.
Analog Devices AD9830ASTZ technical specifications.
| Bandwidth | 50MHz |
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Control Interface | PARALLEL |
| Conversion Rate | 50000KS/s |
| Frequency | 50MHz |
| Height | 1.4mm |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Max Supply Voltage (DC) | 5V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of I/Os | 21 |
| Operating Supply Current | 60mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Consumption | 250mW |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 50dB |
| Supply Current | 60mA |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9830ASTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
