
10-bit Direct Digital Synthesizer (DDS) operating up to 25MHz, featuring a single 10-bit Digital-to-Analog Converter (DAC) with a conversion rate of 25000 kS/s. This integrated circuit offers a 50dB Signal-to-Noise Ratio (SNR) and is housed in a 48-pin LQFP package with tin-matte contact plating. Designed for surface mounting, it operates within a supply voltage range of 2.97V to 5.5V, with a typical operating voltage of 5V and a maximum supply current of 12mA. The component has a power dissipation of 120mW and a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9831ASTZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 25000KS/s |
| Frequency | 25MHz |
| Height | 1.4mm |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Dissipation | 120mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 50dB |
| Supply Current | 15mA |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9831ASTZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
