
10-bit, 25MHz Direct Digital Synthesizer (DDS) with a 2MHz bandwidth and 50dB signal-to-noise ratio. Features a single 10-bit DAC, serial control interface, and a 25MS/s conversion rate. Operates from a 2.97V to 5.5V supply, consuming a maximum of 5mA. Packaged in a 16-pin TSSOP with tin-matte contact plating, suitable for surface mounting.
Analog Devices AD9832BRUZ technical specifications.
| Bandwidth | 2MHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Control Interface | SERIAL |
| Conversion Rate | 25000KS/s |
| Frequency | 25MHz |
| Height | 1.05mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 15mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 50dB |
| Supply Current | 15mA |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9832BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
