
10-bit resolution Direct Digital Synthesizer (DDS) operating up to 25MHz. Features a single 10-bit digital-to-analog converter (DAC) and a 50dB signal-to-noise ratio (SNR). Designed for surface mount applications with a 16-pin TSSOP package. Operates from a 2.97V to 5.5V supply voltage, with a nominal supply current of 15mA. Suitable for a wide temperature range of -40°C to 85°C. Packaged in tape and reel for high-volume manufacturing.
Analog Devices AD9832BRUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Frequency | 25MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Operating Supply Current | 15mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 120mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 50dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9832BRUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
