
The AD9833BRM is a 10-bit clock generator IC with a frequency of 25MHz. It operates within a temperature range of -40°C to 105°C and has a maximum supply voltage of 5.5V. The device is available in an MSOP package and is not RoHS compliant. It has a nominal output voltage of 650mV and a power dissipation of 27.5mW.
Analog Devices AD9833BRM technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Frequency | 25MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 650mV |
| Nominal Supply Current | 5.5mA |
| Number of Bits | 10 |
| Number of D/A Converters | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 5.5mA |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| Power Dissipation | 27.5mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Signal to Noise Ratio (SNR) | 60dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD9833BRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
