
Direct Digital Synthesizer 25MHz 1-DAC 10bit Serial 10-Pin MSOP T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9833BRM-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 5.5mA |
| Number of Bits | 10 |
| Packaging | Tape and Reel |
| Power Dissipation | 27.5mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD9833BRM-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
