
Direct Digital Synthesizer (DDS) operating up to 25MHz, featuring a 10-bit resolution 1-DAC. This integrated circuit offers a single voltage output with a nominal value of 650mV. It operates from a 2.3V to 5.5V supply voltage, consuming a maximum of 5.5mA. Packaged in a 10-pin MSOP for surface mounting, it supports a wide temperature range from -40°C to 105°C.
Analog Devices AD9833BRM-REEL7 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Frequency | 25MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 650mV |
| Nominal Supply Current | 5.5mA |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 5.5mA |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 27.5mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Signal to Noise Ratio (SNR) | 60dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9833BRM-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
