
Direct Digital Synthesizer (DDS) operating up to 25MHz with a 10-bit resolution DAC. Features a serial interface and a single voltage output. Housed in a 10-pin MSOP package for surface mounting, this component offers a wide operating temperature range from -40°C to 105°C and a supply voltage range of 2.3V to 5.5V. RoHS compliant with a maximum supply current of 5.5mA.
Analog Devices AD9833BRMZ technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Frequency | 25MHz |
| Height | 0.85mm |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 650mV |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 5.5mA |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 27.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 25MS/s |
| Signal to Noise Ratio (SNR) | 60dB |
| Supply Current | 10uA |
| Termination | SMD/SMT |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9833BRMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
