
Direct Digital Synthesizer (DDS) operating up to 25MHz, featuring a 10-bit resolution Digital-to-Analog Converter (DAC). This surface mount component offers a wide operating voltage range from 2.3V to 5.5V, with a typical supply current of 5.5mA. It boasts a signal-to-noise ratio (SNR) of 60dB and operates within a temperature range of -40°C to 105°C. Packaged in a 10-pin MSOP, this RoHS compliant device is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9833BRMZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Frequency | 25MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 5.5mA |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Operating Supply Current | 5.5mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 27.5mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9833BRMZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
