
The AD9833SRMZ-EP-RL7 is a 10-pin dual clock generator IC from Analog Devices. It operates over a temperature range of -55 to 125 degrees Celsius and is compliant with MIL-STD-883. The device has a nominal supply voltage of 2.5V and can handle a maximum frequency of 25MHz. It is packaged in a 10-pin SOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices AD9833SRMZ-EP-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9833SRMZ-EP-RL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9833SRMZ-EP-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.