
Automotive-grade Direct Digital Synthesizer (DDS) operating up to 25MHz. Features a 10-bit resolution DAC with a single voltage output. Designed for surface mount applications with a 10-pin MSOP package. Offers a wide operating temperature range from -40°C to 105°C and a supply voltage range of 2.3V to 5.5V. Maximum supply current is 5.5mA, with a power dissipation of 27.5mW. Contact plating is Tin, Matte, and it is RoHS compliant.
Analog Devices AD9833WBRMZ-REEL technical specifications.
| Contact Plating | Tin, Matte |
| Frequency | 25MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 650mV |
| Nominal Supply Current | 5.5mA |
| Number of D/A Converters | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 5.5mA |
| Output Type | Voltage |
| Packaging | Cut Tape |
| Power Dissipation | 27.5mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | Automotive, ADI0012 |
| Signal to Noise Ratio (SNR) | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9833WBRMZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
