
The AD9834BRU-REEL is a 10-bit clock generator with a single channel and a nominal output voltage of 600mV. It operates within a temperature range of -40°C to 105°C and has a maximum supply current of 5mA. The device is available in a TSSOP package and is not RoHS compliant. It has a power dissipation of 40mW and a signal-to-noise ratio of 60dB.
Sign in to ask questions about the Analog Devices AD9834BRU-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices AD9834BRU-REEL technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 600mV |
| Nominal Supply Current | 8.7mA |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 40mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Signal to Noise Ratio (SNR) | 60dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9834BRU-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
