
10-bit Direct Digital Synthesizer (DDS) operating up to 75MHz. Features a single 10-bit digital-to-analog converter (DAC) with a conversion rate of 75 MS/s and a signal-to-noise ratio (SNR) of 60dB. This surface-mount component is housed in a 20-pin TSSOP package, measuring 6.5mm in length, 4.4mm in width, and 1.05mm in height. It operates within a supply voltage range of 2.3V to 5.5V, with a nominal supply current of 8.7mA. The device supports serial interface communication and is RoHS compliant, with a maximum operating temperature of 105°C.
Analog Devices AD9834BRUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 75000KS/s |
| Frequency | 75MHz |
| Height | 1.05mm |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 8.7mA |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Operating Supply Current | 8.7mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 40mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 60dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9834BRUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
