
Complete DDS with 10-bit resolution, operating at up to 75MHz. This peripheral IC features a single 10-bit DAC, delivering a nominal output voltage of 600mV. It supports a wide supply voltage range of 2.3V to 5.5V, with a maximum power dissipation of 40mW and a maximum supply current of 5mA. Designed for surface mount applications, it is housed in a TSSOP package with tin, matte contact plating and operates within a temperature range of -40°C to 105°C.
Analog Devices AD9834CRUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Frequency | 75MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 600mV |
| Nominal Supply Current | 8.7mA |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 8.7mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 40mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9834CRUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
